• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO DIN 335 90 ° 102116E Countersink 12.4 mm HSSE-Co 5 cobalt Cylinder shank 1 pc(s)

1/7
Product type
Countersink
DIN standard
DIN 335-C
Ø
12.4 mm
Material
HSSE-Co 5
Tool holder
Cylinder shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN 335 Form C 90° HSSE-Co 5

  • Symbol image for RUKO DIN 335 90 ° 102116E Countersink 12.4 mm HSSE-Co 5 cobalt Cylinder shank 1 pc(s)
  • Symbol image for RUKO DIN 335 90 ° 102116E Countersink 12.4 mm HSSE-Co 5 cobalt Cylinder shank 1 pc(s)
  • Symbol image for RUKO DIN 335 90 ° 102116E Countersink 12.4 mm HSSE-Co 5 cobalt Cylinder shank 1 pc(s)

Technical specifications

  • Chipping: Shape C.
  • Cutting direction: Right-hand cutting
Product type

Countersink

DIN standard

DIN 335-C

Ø

12.4 mm

Angle

90°

No. of blades

3

Material

HSSE-Co 5

Material properties

cobalt

Total length

56.0 mm

Tool holder

Cylinder shank

Shank Ø

8.0 mm

Weight

40.000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205531 RUKO DIN 335 90 ° 102116E Countersink 12.4 mm HSSE-Co 5 cobalt Cylinder shank 1 pc(s)

Description

The cutting edges are absolutely sharp due to the CBN deep-ground clamping grooves. For lowering, deburring and lowering without burrs and rattans. Best results at low cutting speed.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.