• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO DIN 335 90 ° 102121E Countersink 20.5 mm HSSE-Co 5 Cylinder shank 1 pc(s)

Image similar
Product type
Countersink
DIN standard
DIN 335-C
Ø
20.5 mm
Material
HSSE-Co 5
Tool holder
Cylinder shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Chipping: Shape C.
  • Cutting direction: Right-hand cutting
Product type

Countersink

DIN standard

DIN 335-C

Ø

20.5 mm

Angle

90°

No. of blades

3

Material

HSSE-Co 5

Total length

63.0 mm

Tool holder

Cylinder shank

Shank Ø

10.0 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205535 RUKO DIN 335 90 ° 102121E Countersink 20.5 mm HSSE-Co 5 Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205535 RUKO DIN 335 90 ° 102121E Countersink 20.5 mm HSSE-Co 5 Cylinder shank 1 pc(s)

Description

The cutting edges are absolutely sharp due to the CBN deep-ground clamping grooves. For lowering, deburring and lowering without burrs and rattans. Best results at low cutting speed.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)