• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 17000053 Adapter

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Mounting adapter
  • Number of modules (for modular design): 2
  • Fastening method: Fixing with screw
  • Color: Pure white
  • Device width 70 mm
  • Device height 70 mm
  • Device depth 17 mm
  • Halogen-free: Yes
  • Mounting type: Flush-mounted
  • Bearing ring: Yes
  • Use: Phono
  • Composition: Base element
Product type

Adapter

Height

70 mm

Length

17 mm

Width

70 mm

Dim

(L x W x H) 17 x 70 x 70 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292607 Rutenbeck 17000053 Adapter

Description

Mounting adapter for BNC-C/IEC/ phono sockets, 2-way, for standard TAE central pieces, can be combined with ZSt UM-MA 2 and cover plate AP ROUND, snap-off bearing ring for bridge version, pure white (similar to RAL 9010), 70 x 70 x 17 mm, 25 g

This text is machine translated.