• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 21200010 RJ45 Patch cable CAT 8.1 S/FTP 1.00 m Grey Shielded 1 pc(s)

1/2
Product type
Patch cable
Specification
CAT 8.1
Shielding
S/FTP
Connection type
RJ45
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 8.1

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Grey

Connector version

straight

Cable features

Shielded

26

Cable use

Networks

Version

Cable

Cable design

Round

Copper

LAN transfer rate

40000 MBit/s

Halogen-free

Yes

UKCA

not relevant

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.