• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 228060700 FO connector Green 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fastening method: Screw/snap-in
  • Suitable for fiber type: Multimode
  • Material of the sleeve: Ceramic
Product type

FO connector

Type A

SC duplex

Type B

SC duplex

Duplex

Multimode OM5

Material

Plastic

Factory colour

Green

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297573 Rutenbeck 228060700 FO connector Green 1 pc(s)

Description

SC-D coupling, OM5, green, plastic housing for screw or snap mounting (metal clip), slotted ceramic sleeve, with dust caps, according to the following standard requirements: - ISO 61754-4, MM PC, grade B, service life > 1000 mating cycles

This text is machine translated.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.