• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 228111430 FTTH junction box set Pure white 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of coupling: Fusion splice
  • Suitable for number of fibers: 4
  • Separate chambers: Yes
  • Protection class: IP20
Product type

FTTH junction box set

ITU-T G.657

Fibre type

9/125 µ

Material

Plastic

Factory colour

Pure white

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296574 Rutenbeck 228111430 FTTH junction box set Pure white 1 pc(s)

Description

FTTH connection set, with wall socket, surface-mounted, with 2XLC-D couplings (SM/APC), with 30 m cable 4 x G657 A2, cable with 4 fibers in a cardboard coil for easy installation cable with 4 fibers in a cardboard coil for easy installation, one-sided cable for simplified installation at the wall socket in the apartment, Connector assembly 4 x LC/APC 8°, with captive shutter, drop cable 4 x E9/125 G657 A2, Ï 4 mm, CPR Class ECA, for indoor applications, clear fiber management in the wall socket, 2 free ports for retrofitting in the wall socket, protection class of the wall socket: IP45, temperature range: -40° C - 70° C, mounting material included in delivery, pure white (similar to RAL 9010)

This text is machine translated.

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.