User & Safety Instructions 2297097 Rutenbeck line21-UAE 8/8 Up rw Network socket Screw fastening Pure white
Description
Line21® for post-installation. Even in the post-installation, new technologies enable a variety of applications without complex cable rewiring. the technology of Line21® allows the use of the existing analogue telephone line for the additional networking of PCs as well as for the retrofitting of DSL access. Simply by replacing the existing connection sockets. Of course you can continue to make calls on this line, the applications are done in parallel, without any interference. Data rates up to 100 Mbit/s on a telephone line of up to 30 m are no problem. 50 m can also be used for requirements of max. 10 Mbit/s on the transmission link. There are no application restrictions, either for the phone or for the network. Connection socket: 2 x 8-pin, 2 x 4 screw contacts for Line21® system cable and fixed connection Data/telephone, with extension claw, for applications up to 100 Mbit/s, pure white (similar to RAL 9010), 80 x 80 x 31 mm, 52 g
This text is machine translated.
Description
Line21® for post-installation. Even in the post-installation, new technologies enable a variety of applications without complex cable rewiring. the technology of Line21® allows the use of the existing analogue telephone line for the additional networking of PCs as well as for the retrofitting of DSL access. Simply by replacing the existing connection sockets. Of course you can continue to make calls on this line, the applications are done in parallel, without any interference. Data rates up to 100 Mbit/s on a telephone line of up to 30 m are no problem. 50 m can also be used for requirements of max. 10 Mbit/s on the transmission link. There are no application restrictions, either for the phone or for the network. Connection socket: 2 x 8-pin, 2 x 4 screw contacts for Line21® system cable and fixed connection Data/telephone, with extension claw, for applications up to 100 Mbit/s, pure white (similar to RAL 9010), 80 x 80 x 31 mm, 52 g