25/10 Gigabit patch panel with 24 universal modules UM-Cat. 6A ISO 25/10G, shielded, 19" smaller than br/larger than/1 HE, direct mounting, light gray (similar to RAL 7035) for use in 25 Gigabit Ethernet networks (transmission bandwidth up to 1250 MHz) for use in 10 Gigabit Ethernet networks (transmission bandwidth up to 500 MHz) 19"smaller than br/larger than/1 HE, Direct assembly factory port identification (1-24) additional strain relief option for data cables using cable ties Features Module: 25GB universal module, shielded, for Keystone module cut outs 1 x RJ45 plug opening suitable in standard keystone openings (14.8 x 19.3 mm) Zinc die cast design Nickel plated housing surface for data cables with 6-10 mm diameter solid conductor: IDC terminals for a conductor 0.57-0.64 mm Ø, AWG23-22, Outer diameter 0.9-1.6 mm (PE) 1 Wire per contact, re-stocking capacity 4-times (with the same or larger cross-section) Standard shield contact Defined earthing connection by means of commercial flat connector possible on-site (only 2 parts) Integrated dust protection cap (removable/exchangeable if necessary) Colour code T568A and T568B in accordance with TIA/EIA-568 B.2 suitable for PoE+ in accordance with IEEE 802.3at UPOE-conforming HDBaseT-conforming to the following standard requirements for 25Gbit: ISO/IEC TR 11801-9905 ISO/IEC 11801, Class I to 1250 MHz, shielded in accordance with the following standard requirements for 10Gbit: ISO/IEC 11801, Cat. 6A, shielded DIN EN 50173-1, Cat. 6A, shielded ANSI TIA/EIA-568-C2 Category 6A DIN EN 60603-7-51, 500 MHz, protected lifetime greater than 750 mating cycles GHMT certified
This text is machine translated.