• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ruthe 3005083119 Ball-peen hammer Ergonomic handle 1870 g 380 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Features

Ergonomic handle

Weight

1870 g

Length

380 mm

Material (hammer head)

Steel

Material (handle)

Fibreglass

Width

138 mm

Height

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376340 Ruthe 3005083119 Ball-peen hammer Ergonomic handle 1870 g 380 mm 1 pc(s)

Description

Features

  • French design
  • Made of quality steel, painted head in black
  • Die-forged, hardened and tempered
  • Almost unbreakable fiberglass core with plastic casing
  • With gray/black ergonomic 3-component handle (PAK-free)
  • Square path, flat, smooth: 50 mm
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)