• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ruthe 3007560119 Soft face hammer Hard 1000 g 130 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soft face hammer

Features

Hard

Weight

1000 g

Length

130 mm

(Ø)

75 mm

Material (hammer head)

Rubber

Material (handle)

Ash wood

Width

130 mm

Height

75 mm

Head weight

1000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376354 Ruthe 3007560119 Soft face hammer Hard 1000 g 130 mm 1 pc(s)

Description

Features

  • PAK-free, tough-hard head: Ideal for sensitive components such as fittings, locks, furniture, car panels, Tiles
  • For plaster work, dry construction, light walling and camping
  • DIN 7294 B
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)