• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

S+D 25 Eltako Fixings Screw fastening

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fixings

Series

Eltako

Mounting type

Screw fastening

Height

25 mm

Hub

Not required, optional for remote access

Countersunk head

Phillips

Untreated

2.9 mm

TRUE

25 mm

Steel

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 2637568 S+D 25 Eltako Fixings Screw fastening

User & Safety Instructions

User & Safety Instructions 2637568 S+D 25 Eltako Fixings Screw fastening

Description

25 screws and dowels for screw mounting the retaining plate for the radio switch. Screws also for screw mounting on UP-socket. Contents 25 pieces counter-sunk metal screws with cross-head 2.9x25mm DIN 7982 C, stainless steel A2 and 25 pieces of fish plugs with edge SX5, 25mm long. The screw head fits exactly between the holding plate of the radio button and the Eltako frame in height and diameter. The screws are also suitable for mounting on UP switch boxes in the screw terminals available there.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)