• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay LWG-TPA 101KF-ZA51 PILZ 2 makers, 2 breakers (W x H x D) 45 x 100 x 120 mm Auto reset 1 pc(s)

Packaging type
Piece
Product type
Safety relay
Connector
Spring force connector
Type
LWG-TPA 101KF-ZA51
Min. operating voltage
24 V DC/AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Possible applications: Speed monitoring, standstill monitoring
  • Operating modes: Single-channel, automatic start, two-channel, manual start, manual start with overw
  • STANDARDS: EN 1088, EN 60204-1, EN 62061, EN ISO 10218-1, EN ISO 13849-1, VDI 2854
Packaging type

Piece

Product type

Safety relay

Type

LWG-TPA 101KF-ZA51

Connector

Spring force connector

Min. operating voltage

24 V DC/AC

Max. operating voltage

240 V DC/AC

Operating voltage

24 - 240 V DC/AC

Contact type

2 makers

2 breakers

Switching voltage (max.)

240 V AC

Switching current (max.)

4.0 A

Performance level

PL e

Safety integrity level

SILCL 3

Features

Auto reset

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+55 °C

Depth

120 mm

Width

45 mm

Height

100 mm

Dim

(W x H x D) 45 x 100 x 120 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2182861 Safety relay LWG-TPA 101KF-ZA51 PILZ 2 makers, 2 breakers (W x H x D) 45 x 100 x 120 mm Auto reset 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2182861 Safety relay LWG-TPA 101KF-ZA51 PILZ 2 makers, 2 breakers (W x H x D) 45 x 100 x 120 mm Auto reset 1 pc(s)

Description

Safe stand-alone speed monitoring with the comfort
of the stand-alone speed monitor PNOZ s30 ensures safe speed monitoring in your machines. The PNOZ s30 is suitable for the safe monitoring of speed, standstill, position and direction of rotation as well as the monitoring of a speed range and the shaft breakage monitoring of gears, for example.

PNOZsigma Configurator
The configuration of the speed monitor is done quickly and easily with the PNOZsigma Configurator or directly on the device via the illuminated display. The standards EN ISO 13849-1 to PL e and according to EN IEC 62061 to SIL CL 3 are fulfilled. The safety functions are implemented in accordance with EN 61800-5-2.

Speed monitor PNOZ s30 reloaded – new features in version 3.0
of the PNOZ s30 speed monitor have a configurable analogue output as of version 3.0. This transmits the safely measured speed to the controller as a proportional 0-20 or 4-20 mA signal. With the analogue output, you can do without the use of additional sensors for speed detection. The PNOZ s30 speed monitor also displays warning threshold values that are exceeded and undershot by a safe output signal. Up to three security functions can be logically linked by AND or connections.
Speed monitoring with the PNOZ s30 – your advantages
· Contact extension PNOZ s22
· Safety functions according to EN 61800-5-2
· "synchronous start" possible for all outputs
· Comfortable configuration via PNOZsigma Configurator
· Parameter input and diagnosis via illuminated display
· Pre-warning before switch-off when defined switching threshold
· "Autoreset" For parameter set changeover during direction of rotation and position monitoring
· "non-retriggerable" as a new adjustable off-delay time according to the standards EN 81-20 / EN 81-50 can be used for use in elevators

This text is machine translated.