• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relays PSR-SPP- 24DC/FSP2/2X1/1X2 2986588 Phoenix Contact

Product type
Safety relay
Operating voltage
24 V DC
Type
PSR-SPP- 24DC/FSP2/2X1/1X2
Contact type
2 makers
Safety integrity level
SIL 2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Safety relay

Type

PSR-SPP- 24DC/FSP2/2X1/1X2

Operating voltage

24 V DC

Contact type

2 makers

Safety integrity level

SIL 2

Features

Incl. signalling current path

Depth

114.5 mm

Width

17.5 mm

Height

112 mm

Dim

(W x H x D) 17.5 x 112 x 114.5 mm

Content

1 pc(s)

17.5

Basic device

112 mm

114.5 mm

TRUE

Spring clamp connection

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 507739 Safety relays PSR-SPP- 24DC/FSP2/2X1/1X2 2986588 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 507739 Safety relays PSR-SPP- 24DC/FSP2/2X1/1X2 2986588 Phoenix Contact

Description

Safe coupling relay for SIL2 high and low demand applications, couples digital output signals to the I/O, 2 enabling current paths, 1 alarm contact, module for safe state off applications, integrated test pulse filter, plug-in terminal blocks, width: 17.5 mm

Hints

Important note to the assemblies of functional safety:
Are you planning to use this product in applications in which a device inside redundant structure (HFT 1) is to be worked, Contact Phoenix Contact Germany +49 5281-9 46-27 77 or Safety-service@phoenixcontact.com.

More interesting products

(*All information is plus legal VAT)