
Number
Highlights & Details
Plug base with safety relay SR2M
Technical specifications
- Voltage resistance: (Contact/coil) 4 kV/(open contact) 1.5 kV
- Contact material: AgNi
- Mechanical life: 10 x 106 switching cycles
- Switch-on current: (4s/AC) 14 A
- Packaging type
Piece
- Product type
Safety relay
- Type
788-384
- Operating voltage
24 V DC
- Contact type
2 change-overs
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Features
LED indicator
IP20
- Depth
86 mm
- Width
15 mm
- Height
64 mm
- Dim
(W x H x D) 15 x 64 x 86 mm
- Content
1 pc(s)
- Type
Plug base with safety relay
- Nominal voltage (details)
24 V DC
- Nominal current (details)
6 A
- Switching voltage
250 V AC
- Dielectric strength
(Contact/coil) 4 kV/(open contact) 1.5 kV
- Type
788-384
- Ambient temperature
-25 - +50 °C
- Durability
30 x 106 Switching operations
Documents & Downloads
Datasheet
Datasheet 504649 Safety relay 788-384 WAGO Operating voltage: 24 V DC 2 change-overs (W x H x D) 15 x 64 x 86 mm LED indicator 1 pc(s)
Datasheet 504649 Safety relay 788-384 WAGO Operating voltage: 24 V DC 2 change-overs (W x H x D) 15 x 64 x 86 mm LED indicator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504649 Safety relay 788-384 WAGO Operating voltage: 24 V DC 2 change-overs (W x H x D) 15 x 64 x 86 mm LED indicator 1 pc(s)

