
Number
Total (€ 126.04 / piece)
€ 155.46
-19 %
€ 126.04
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Emergency stop safety relay and protective door monitor for reed contacts
- Optical LED on/off indicator and power monitoring.
- Cross-circuit protection
- With or without monitoring THE START button (selectable)
- Antivalent contacts of the trigger element
Technical specifications
- Safety category: 4
- Performance level: PL e
- SIL3
- Type (general): Safety relay
- Certification: CE/TUV (UL/cUL pending)
- Product type
Safety relay
- Type
SAFE 4.3eco
- Operating voltage
24 V DC
24 V AC
- Contact type
3 makers
1 breaker
- Switching voltage (max.)
24 V DC
240 V AC
- Switching current (max.)
5 A
- Max. switching capacity
1200 VA
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Certification (sensors)
TÜV
- Features
LED indicator
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
+55 °C
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2226788 Safety relay SAFE 4.3eco CM Manufactory Operating voltage: 24 V DC, 24 V AC 3 makers, 1 breaker LED indicator 1 pc(s)
Conformity certificate
Conformity certificate 2226788 Safety relay SAFE 4.3eco CM Manufactory Operating voltage: 24 V DC, 24 V AC 3 makers, 1 breaker LED indicator 1 pc(s)
Description
The safety relay is used in one- and two-channel switching technology for emergency stop or protective door monitoring.
This text is machine translated.
This text is machine translated.






