• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 38.0062 Notification Emergency Shower Self-adhesive film (W x H) 200 mm x 200 mm ISO 7010 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

First-aid-Plate Notdusche 20 x 20 cm

Our service for you

Technical specifications

Dim

(W x H) 200 mm x 200 mm

Product type

Notification

Type

Self-adhesive film

Motif

Emergency Shower

Content

1 pc(s)

Standards

ISO 7010

Width

200 mm

Height

200 mm

Features

Luminescent

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1615923 SafetyMarking 38.0062 Notification Emergency Shower Self-adhesive film (W x H) 200 mm x 200 mm ISO 7010 1 pc(s)