• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SafetyMarking 39.B1013 GHS symbols 03 flame and circle Polyester (W x H) 50 mm x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GHS hazard pictogram Symbol 03: Flame via circuit 5 x 5 cm

Our service for you

Technical specifications

Dim

(W x H) 50 mm x 50 mm

Product type

GHS symbols

Type

Polyester

Motif

03 flame and circle

Content

1 pc(s)

Width

50 mm

Height

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1614967 SafetyMarking 39.B1013 GHS symbols 03 flame and circle Polyester (W x H) 50 mm x 50 mm 1 pc(s)