• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Saft LS17500 Non-standard battery A Lithium 3.6 V 3600 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

491 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Juice Lithium Battery

  • Concentric (coil) electrodes
  • Material: stainless steel
  • Robust hermetic glass-metal seal

Technical specifications

  • Temperature range: -60 to +85 oC
Size

A

Product type

Non-standard battery

Technology

Lithium

Voltage

3.6 V

Capacity (mAh, Ah)

3600 mAh

Height

50.7 mm

(Ø)

17.2 mm

Weight

23 g

Content

1 pc(s)

Type

LS17500

Rechargeable

No

Dim

(Ø x H) 17.2 mm x 50.7 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2586589 Saft LS17500 Non-standard battery A Lithium 3.6 V 3600 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2586589 Saft LS17500 Non-standard battery A Lithium 3.6 V 3600 mAh 1 pc(s)

Information

Test Summary Report 2586589 Saft LS17500 Non-standard battery A Lithium 3.6 V 3600 mAh 1 pc(s)

Description

The juice lithium battery based on lithium thionyl chloride (Li-SOCl2) technology, concentric (coil) has electrodes with a high load characteristic. High operating voltage, rated power, reliability and temperature range and excellent resistance to wet environments and non-flammable. Typical applications are back-up systems, real-time clocks, meters, alarms and safety devices, emergency transmitter, Electronic toll collection systems etc. Non-rechargeable.

Features

  • Concentric (coil) electrodes
  • Material: Stainless steel
  • Robust hermetic glass-metal seal
  • Shelf life 10 years

Hints

This text is machine translated.

What kind of Batteries (Non-standard) are you looking for?

More interesting products

(*All information is plus legal VAT)