• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sälzer B263-41300-710N4 Isolator switch + rotary switch 63 A 1 x 90 ° Yellow, Red 1 pc(s)

Image similar
Product type
Isolator switch
Operation type
EPO rotary switch
Switching angle
1 x 90 °
Mounting type
Structure
Switching current (max.)
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 100.84 / piece)
€ 100.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Isolator switch

Switch/button features

+ rotary switch

Casing/button colour

Yellow

Red

Functions

latch

Operation type

EPO rotary switch

Switching angle

1 x 90 °

Type

Emergency stop switch in the ISO housing

Mounting type

Structure

Print motif

OFF/ON

No. of contacts

1

Number of pins

3

Connection

Screws

Switching current (max.)

63 A

Depth

100 mm

Length

175 mm

Width

115 mm

IP66

Content

1 pc(s)

Type

B263-41300-710N4

Dim

(L x W) 175 mm x 115 mm

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 641745 Sälzer B263-41300-710N4 Isolator switch + rotary switch 63 A 1 x 90 ° Yellow, Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 641745 Sälzer B263-41300-710N4 Isolator switch + rotary switch 63 A 1 x 90 ° Yellow, Red 1 pc(s)

Information

Information 641745 Sälzer B263-41300-710N4 Isolator switch + rotary switch 63 A 1 x 90 ° Yellow, Red 1 pc(s)