• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sälzer H220-41300-281N4 Isolator switch 25 A 1 x 90 ° Yellow, Red 1 pc(s) Piece

Packaging type
Piece
Product type
Isolator switch
Operation type
EPO rotary switch
Switching angle
1 x 90 °
Mounting type
Centre lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 60.49 / piece)
€ 60.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Isolator switch

Casing/button colour

Yellow

Red

Functions

latch

Operation type

EPO rotary switch

Switching angle

1 x 90 °

Mounting type

Centre lock

Print motif

OFF/ON

Number of pins

3

Connection

Screws

Switching current (max.)

25 A

Length

67 mm

Width

67 mm

IP66

Content

1 pc(s)

Type

H220-41300-281N4

Dim

(L x W) 67 mm x 67 mm

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 641700 Sälzer H220-41300-281N4 Isolator switch 25 A 1 x 90 ° Yellow, Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 641700 Sälzer H220-41300-281N4 Isolator switch 25 A 1 x 90 ° Yellow, Red 1 pc(s) Piece

Information

Information 641700 Sälzer H220-41300-281N4 Isolator switch 25 A 1 x 90 ° Yellow, Red 1 pc(s) Piece

Description

Hints

Metal shaft with appropriate mounting depth please order separately!