• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung 870 QVO 8 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-77Q8T0BW

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 845.00 / piece)
€ 845.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung 870 QVO 8TB

  • 8 TB storage capacity
  • SATA SSD with up to 8 TB – the highest storage capacity among the currently available consumer SATA SSDs
  • Thanks to 2.5" form factor compatible with many systems and well suited as a faster alternative to HDD (hard disk)
  • Maximum possible sequential SATA performance (560 / 530 MB/s) and up to 15% improved random read performance
  • New Samsung MKX controller with up to GB of LPDDR4 SDRAM
  • This text is machine translated.

Technical specifications

Product type

2.5" (6.35 cm) internal SSD

Series

870 QVO

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA 6 Gbps

Memory capacity

8 TB

Reading

560 MBps

Writing

530 MBps

IOPS read speed (max.)

98000 IOPS

IOPS write speed (max.)

88000 IOPS

Design height

7 mm

NAS compatibility (yes/no)

Yes

TBW (Total bytes written)

2880 TB

Width

70 mm

Height

7 mm

Depth

100 mm

Type

Retail

Operating temperature (max.)

70 °C

Operating temperature (min.)

0 °C

Operating temperature range

0 up to 70 °C

Factory colour

Multicolour

SSD

8 TB

Range of use

PC

Weight

57 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2272874 Samsung 870 QVO 8 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-77Q8T0BW

User & Safety Instructions

User & Safety Instructions 2272874 Samsung 870 QVO 8 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-77Q8T0BW

Warranty Terms

Warranty Terms 2272874 Samsung 870 QVO 8 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-77Q8T0BW

Description

More memory, more options up
to eight terabytes of storage space: Samsung's 870 QVO is the latest QLC SSD (Quad Level Cell Solid State Drive) of the second generation and offers the most current storage capacity on the market with up to 8 TB. A suitable upgrade for all users, who want to equip their laptop or desktop computer with enormous storage space for the daily use - without compromising on performance.

Improved performance
faster than its predecessor: The 870 QVO can fully utilize the maximum sequential SATA interface speed of 560 and 530 MB/s. It is characterized by a long-lasting performance level as well as faster random accesses than the 860 QVO.3 the intelligent TurboWrite technology enables faster writing and provides with its variable buffer for a long-lasting optimum performance.

Enjoy impressive capacity
with the 870 QVO is available with 1, 2, 4 or 8 Terabyte storage space. The 8TB model is currently the largest client SATA SSD. For you as a user, this means: A computing environment with a huge SSD memory invites you to open up for free – at a really attractive price.

Reliable and long-lasting
for a long operational reliability also provides the ECC error correction algorithm, which enables a constant performance.

Upgrading
a desktop or laptop with an 870 QVO is really easy: Everything your computer needs was a form factor with a standard 2.5-inch SATA interface. In order to enjoy a strong terabyte SSD, it is sufficient to connect the 870 QVO via the SATA-slot – the relocation software does the rest.

Samsung Magician software
the free management software, which makes use of the full potential of your SSD. With the latest version Samsung Magician 6.1 you have always under control of your SSD, keep an eye on the functional states and status parameters and can even optimize the performance.

This text is machine translated.

Scope of delivery

  • SSD.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.