• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm] EE-UC10JUW incl. USB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung USB-C® to headphone jack adapter EE-UC10JUW

  • Samsung adapter USB type-C to 3.5 mm jack connection
  • Colour: White
  • Discounted (damaged or no packaging)

Technical specifications

Product type

Audio/phono Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Factory colour

White

Connector version

straight

Cable features

incl. USB

Cable use

Audio/phono

Version

Adapter

Range of use

USB adapters

Cable design

Round

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165188 Samsung Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm] EE-UC10JUW incl. USB

Description

Samsung adapter USB type-C to 3.5 mm jack connection.

This text is machine translated.

Features

  • Samsung adapter USB type-C to 3.5 mm jack connection.

Hints

Discounted (damaged or no packaging)
This article may be delivered in a so-called fruitless packaging.

More interesting products

(*All information is plus legal VAT)