• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Ceramic capacitor SMD 1 nF 10 % (L x W x H) 3.2 x 1.6 x 1.8 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Type
SMD
Capacity (elec.)
1 nF
Content
1 pc(s)
Tolerance ±
10 %
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

8500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Multiple: 500
Total (€ 0.04842 / piece)
€ 0.05
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic capacitor

Type

SMD

Capacity (elec.)

1 nF

Tolerance ±

10 %

Content

1 pc(s)

Length

3.2 mm

Width

1.6 mm

Height

1.8 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Dim

(L x W x H) 3.2 x 1.6 x 1.8 mm

Dielectric

X7R

Material

Ceramic

Type

CL31B102KBCNNNC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753046 Samsung Ceramic capacitor SMD 1 nF 10 % (L x W x H) 3.2 x 1.6 x 1.8 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)