• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EJ-B3400BWGGDE Tablet PC keyboard Compatible with (tablet PC brand): Samsung Android™, Windows®

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Universal Multi Bluetooth keyboard for tabs, white

  • Wireless, user-friendly keyboard in QWERTZ layout
  • Compatible with various smartphones, tablets and other devices via Bluetooth
  • Compact, slim and portable design
  • Three hot key buttons for free use of apps for efficient working
  • Connect up to three Bluetooth-enabled devices
  • Quick switching between the connected terminals, thanks to the convenient Easy-Switch buttons
  • Switch to DEX mode quickly and conveniently using the DEX button (Requires the DeXmode on the compatible terminal)
  • Batteries (replaceable) included
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

  • White
Product type

Tablet PC keyboard

Compatible with

Samsung

Suitable for

Android™

Windows®

Keyboard layout

German, QWERTZ

Factory colour

White

Depth

400 mm

Height

50 mm

Width

150 mm

Weight

550 g

UKCA

yes

Number of batteries supported

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2371853 Samsung EJ-B3400BWGGDE Tablet PC keyboard Compatible with (tablet PC brand): Samsung Android™, Windows®

Description

Versatile Bluetooth keyboard in a compact and slim design.

This text is machine translated.

Features

  • Colour: White
  • Height: 16 mm
  • Length/depth: 127mm
  • Width: 280mm
  • Weight (incl. battery): 393g
  • Keyboard layout: QWERTZ
  • Bluetooth 5.0 (BLE support)
  • 3 programmable buttons
  • Power supply: 2x AAA battery.

Scope of delivery

  • 2x AAA battery
  • Quick guide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.