
Samsung Galaxy A17 5G 128 GB Grey EEC B (A - G) 17 cm (6.7 inch) Smartphone
Highlights & Details
Samsung Galaxy A17 5G 17 cm (6.7") Dual-SIM Android 15 USB type C 4 GB 128 GB 5000 mAh gray
- Screen size diagonal 17 cm (6.7 inch)
- 1080 x 2340 Pixel
- Full-HD+
- CPU type: Samsung Exynos
- 2 GHz
- RAM: 4 GB
- Memory capacity: 128 GB
- Memory card slots: microSDHC card, microSD card, microSDXC card
- Resolution of built-in camera: 50 MP
- Front camera resolution: 13 MP
- Grey
- Android™ 15
Technical specifications
- Maximum frame rate 30 fps
- NanoSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTTX, WAV, XMF
- USB Type-C charging port: Yes
- Battery life per cycle:2632 min.
- Battery life in cycles: 1200
- Reliability class for repeated free case: B.
- Reproducibility class C
- Product type
Smartphone
- Type
Galaxy A17 5G
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Grey
- CPU type
Samsung Exynos
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
13 MP
4 GB
- Memory capacity
128 GB
- Memory card slots
microSDHC card
microSD card
microSDXC card
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Corning® Gorilla® Glass Victus™
AMOLED
IP54
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP54
- Width
77.9 mm
- Height
164.4 mm
- Depth
7.5 mm
- Weight
192 g
- Interfaces
USB C®
Bluetooth
Wi-Fi
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Fingerprint
Yes
- Frame rate
90 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU series
Samsung Exynos
- CPU turbo clock speed (max.)
2.4 GHz
- Processor/type
1330
- UKCA
yes
- AC adapter included
no
- User memory
107.1 GB
- Image stabilizer
yes
- Video capture resolution (max)
1920 x 1080 p
- Auto focus
yes
- Head SAR (EU)
0.665 W/kg
- Body SAR (EU)
0.972 W/kg
- Removable battery
no
- Short Message Service (SMS)
yes
- Continuous video playback time
18 h
yes
- Position location
yes
- Second rear camera resolution (numeric)
5 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.2
- Front camera aperture number
2
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Third rear camera resolution (numeric)
2 MP
- Third rear camera aperture number
2.4
- Rear camera flash
yes
- Fourth rear camera resolution (numeric)
50 MP
- Geomagnetic sensor
yes
- Digital zoom
10 x
- Slow motion mode
yes
- Maximum memory card size
2 TB
- Package weight
280 g
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531169 Samsung Galaxy A17 5G 128 GB Grey EEC B (A - G) 17 cm (6.7 inch) Smartphone
Description
Immerse yourself in your favorite content – with the 6.7-inch Super AMOLED display and a refresh rate of up to 90 Hz. The impressive clarity and bright colors make every moment look alive.
Talk to Gemini about that, WAS you see
Talk to Gemini Live and get relevant information in real time. Share your best moments with the camera to ask for advice or ideas.
Elegant, slim and simply stunning
Slim design, more stylish than ever: The 7.5 mm slim frame, the revised Key Island 2.0 and the clean camera layout provide for more style. Available in black, gray and blue, the Galaxy A17 5G combines elegant design with best handiness.
Many lenses, many possibilities
Capture your everyday moments with the 3x camera system on your Galaxy A17 5G. You can capture memorable moments in detail with the 50 MP wide-angle, 5 MP ultra wide-angle and 2 MP macro lens. Move seamlessly from sweeping landscapes to close-ups in bright colors and a clarity that makes every moment shine.
Stable videos and bright photos even at night with OIS
From candle light dinners to evening walks in the park, optical image stabilization ensures smooth shots and reduces spots of light so you can take bright and clear photos.
Get the most out of your day
With an optimized 2.4 GHz octa core processor on your Galaxy A17 5G, you can stream your favorite series into HD without any delays, your opponents
[1] in games and interact seamlessly with social media.
Made for performance – with up to 6 x operating system and security updates
With up to 6 generations of operating systems and 6 years of security updates from the global launch, your Galaxy A17 5G remains up-to-date and your data is well protected.
Reliable protection for your everyday life
According to IP54, the Galaxy A17 5G stays water- and dust-proof and thus accompanies you relaxed through the day. With Corning® Gorilla® Glass Victus®, you can also get to grips with the small surprises of everyday life, so you can focus on what's important.
On the move quickly with 5G
With the rapid speed of 5G you are at the front. Whether streaming, gaming or sharing on the go, the Galaxy A17 5G has a fast connection you can rely on. Get seamless video calls, responsive gaming, and quick downloads thanks to 5G technology.
Circle Search. Find.
Circle to Search lets you find what you are looking for. Circle the desired text or object and get the corresponding search results in no time at all.
New One UI
With a new, intuitive design and improved user-friendliness, you can easily operate your Galaxy A17 5G with One UI 7.
Share large files easily and quickly
Use Quick Share to easily send files between compatible devices inside or outside the Samsung Galaxy Ecosystem, including iOS and PCs.
Data transfer - quick and easy
Switching from iOS is so easy. Thanks to the Smart switch you can easily transfer your photos, videos, contacts and apps.
This text is machine translated.
Features
- Everything in view: With the clear FHD+ display
- Sharing is fun: Unforgettable photos & videos for your stories
- Energy that lasts for long: The strong battery accompanies you all day
- Lots of space: A lot of memory for that, WAS is important to you
Scope of delivery
- Samsung Galaxy A17 5G
- Tool for removing the SIM card
- USB-C to USB-C cable
Hints
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















