
Samsung Galaxy A17 5G 128 GB Grey EEC B (A - G) 17 cm (6.7 inch) Smartphone
Highlights & Details
Samsung Galaxy A17 5G 17 cm (6.7") hybrid Dual SIM Android 15 USB type C 4 GB 128 GB 5000 mAh gray EU goods
- 17 cm (6.7") 1080 x 2340 Pixel
- Samsung Exynos
- 4 GB 128 GB MicroSD (TransFlash) 2 TB
- 5G Hybrid Dual-SIM NanoSIM
- 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac) Bluetooth 5.3
- 50 MP 5 MP 2 MP camera
- 5000 mAh
- Android 15
Technical specifications
- Maximum frame rate 120 fps
- Hybrid Dual SIM card slots
- NanoSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTTX, WAV, XMF
- Product type
Smartphone
- Type
Galaxy A17 5G
- Factory colour
Grey
- Processor cores (No.)
8 x
- Operating system (Version)
Android™ 15
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
13 MP
- Memory capacity
128 GB
- Bluetooth
Yes
- Bluetooth
5.3
- Battery capacity
5000 mAh
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP54
- Width
77.9 mm
- Height
164.4 mm
- Depth
7.5 mm
- Weight
192 g
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Fingerprint
Yes
- Frame rate
90 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU series
Samsung Exynos
- USB-C charging port
yes
- CPU turbo clock speed (max.)
2.4 GHz
- UKCA
yes
- User memory
107.1 GB
- Image stabilizer
yes
- Video capture resolution (max)
1920 x 1080 p
- Auto focus
yes
- Short Message Service (SMS)
yes
- Continuous video playback time
18 h
yes
- Position location
yes
- Second rear camera resolution (numeric)
5 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.2
- Front camera aperture number
2
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Third rear camera resolution (numeric)
2 MP
- Third rear camera aperture number
2.4
- Rear camera flash
yes
- Geomagnetic sensor
yes
- Digital zoom
10 x
- Slow motion mode
yes
2632 min
1200
- Maximum memory card size
2 TB
- Package weight
280 g
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788124 Samsung Galaxy A17 5G 128 GB Grey EEC B (A - G) 17 cm (6.7 inch) Smartphone
Description
This text is machine translated.
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








