
Samsung Galaxy A26 5G 128 GB Mint EEC C (A - G) 17 cm (6.7 inch) Smartphone
Highlights & Details
Samsung Galaxy A26 5G Smartphone, 128 GB Memory + 6 GB RAM, Mint
- Screen size diagonal 17 cm (6.7 inch)
- 1080 x 2340 Pixel
- Full-HD+
- CPU type: Octa Core
- 2 GHz, 2.4 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card (up to 2 TB)
- Resolution of built-in camera: 50 MP, 8 MP, 2 MP
- Front camera resolution: 13 MP
- Mint
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
Galaxy A26 5G
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Mint
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2 GHz
2.4 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
8 MP
2 MP
- Front camera resolution
13 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 2 TB)
- SIM card version
Nano SIM
Hybrid slot
- Bluetooth
Yes
- Bluetooth
5.3
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
120 Hz refresh rate
Super AMOLED
Corning® Gorilla® Glass Victus+™
NFC
Fingerprint scanner
IP67
Dustproof
Waterproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP67
- Width
77.5 mm
- Height
164.0 mm
- Depth
7.7 mm
- Weight
200 g
- Interfaces
USB C® (USB 2.0)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
C (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3394748 Samsung Galaxy A26 5G 128 GB Mint EEC C (A - G) 17 cm (6.7 inch) Smartphone
Description
Slim. Apparently. Stylish
Give your style that special extra with the Galaxy A26 5G. The slim design fits perfectly in the hand, while the shining glass back and the clean camera layout draw attention to itself. Available in white, mint and black.
Be different. Be colorful. Be yourself
Make a statement with three unique colors. Whether playful black, mint or white – find the perfect tone for you.
A lot of display, little frame – for a lot of fun
The 6.7-inch Super AMOLED display with slim, minimal frame pulls you into your favorite content – with vibrant colors and clear details. No matter whether the latest video of your favorite creator or photos of your favorite.
Robust protection
Enjoy your outdoor adventure without worries. Thanks to IP67 certification against dust and water, the Galaxy A26 5G is ready to capture concert highlights or film epic half-time moments – even in the rain.
The wide-angle camera captures your moments brilliantly
No matter where you are – the 50 MP wide-angle camera provides for sharp, stable pictures, even while traveling.
For selfies that can be seen
Create selfies that you want to share immediately. Whether everyday moments or special moments - the 13 MP front camera captures everything perfectly.
Fluid performance, seamless experience
More speed, more fun! Whether surfing, streaming or gaming. The adapted processor provides for a fast and fluent performance.
Durable battery for long-lasting fun
Watch your favorite movies for up to 17 hours with the powerful 5,000 mAh battery (typical) without having to charge your Galaxy A26 5G.
Up to 6x OS upgrades from global launch
The Galaxy A26 5G supports up to 6 generations of operating system upgrades and up to 6 years of global security updates to help it run smoothly.
Protect your passwords with Knox Vault
Knox Vault keeps your private information secure.
Circle, search, find
Simply circle an object or text on the display to get Google search results.
Filter for you
Discover creative ways to personalize your photos. Smart filters can analyze images from your gallery and create unique effects that make your shots special.
Remove the unnecessary
Make a lot of your photos! Get smart editing tips with editing suggestions while the object eraser can detect and remove interfering elements for your own personal masterpiece.
New One UI 7
With an intuitive design and improved user-friendliness the new One UI 7 makes the Galaxy A26 5G even easier to use.
Easy to share files
Share files between devices inside or outside the Samsung Galaxy ecosystem, including iOS and PCs, using Quick Share easy.
Easy to switch from iOS
Switching from iOS is easy. With Smart switch you can easily transfer your photos, videos, contacts and compatible apps.
This text is machine translated.
Scope of delivery
- USB-C charging cable
- Documentation
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















