
Samsung Galaxy A36 5G Enterprise Edition 128 GB Black EEC C (A - G) 17 cm (6.7 inch) Smartphone
Highlights & Details
- Screen size diagonal 17 cm (6.7 inch)
- 1080 x 2340 Pixel
- Full-HD+
- CPU type: Octa Core
- 1.8 GHz, 2.4 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP, 8 MP, 5 MP
- Black
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
Galaxy A36 5G Enterprise Edition
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
2.4 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
8 MP
5 MP
6 GB
- Memory capacity
128 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Mobile phone features
Enterprise Edition
120 Hz refresh rate
Super AMOLED
IP67
Dustproof
Waterproof
NFC
Fast charging
Always-On Display
Fingerprint scanner
Show more
IP67
- Width
78.2 mm
- Height
162.9 mm
- Depth
7.4 mm
- Weight
195 g
- Interfaces
USB C® (USB 2.0)
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
C (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588576 Samsung Galaxy A36 5G Enterprise Edition 128 GB Black EEC C (A - G) 17 cm (6.7 inch) Smartphone
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























