
Samsung Galaxy A36 EU 128 GB Green EEC C (A - G) 17 cm (6.7 inch) Smartphone
EAN:
Part number:
Item no:

1/7
Highlights & Details
Samsung Galaxy A36 Smartphone
- Screen size diagonal 17 cm (6.7 inch)
- Memory capacity: 128 GB
- Resolution of built-in camera: 8 MP
- Green
Technical specifications
- (Image) Diagonal screen size 17 cm
- Product type
Smartphone
- Type
Galaxy A36
- GSM standard
5G
LTE/4G
- Factory colour
Green
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Resolution of built-in camera
8 MP
- Memory capacity
128 GB
- Battery capacity
5000 mAh
- Mobile phone features
Super AMOLED
IP67
- Weight
0.2 kg
- Interfaces
USB C®
- Type
EU
C (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3435982 Samsung Galaxy A36 EU 128 GB Green EEC C (A - G) 17 cm (6.7 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3435982 Samsung Galaxy A36 EU 128 GB Green EEC C (A - G) 17 cm (6.7 inch) Smartphone
Description
Hints
EU-WARE: Not Samsung Knox or Android Zero Touch capable
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























