
Samsung Galaxy A36 EU 128 GB Violet EEC C (A - G) 17 cm (6.7 inch) Smartphone

Highlights & Details
Samsung Galaxy A36 Smartphone
- Screen size diagonal 17 cm (6.7 inch)
- 1080 x 2340 Pixel
- Memory capacity: 128 GB
- Resolution of built-in camera: 8 MP
- Front camera resolution: 12 MP
- Violet
Technical specifications
- (Image) Diagonal screen size 17 cm
- Product type
Smartphone
- Type
Galaxy A36
- GSM standard
5G
LTE/4G
- Factory colour
Violet
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Resolution of built-in camera
8 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Super AMOLED
- Built-in GPS
Yes
IP67
- Width
78.2 mm
- Height
162.9 mm
- Depth
7.4 mm
- Weight
0.33 kg
- Interfaces
USB C®
- Type
EU
C (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3435981 Samsung Galaxy A36 EU 128 GB Violet EEC C (A - G) 17 cm (6.7 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3435981 Samsung Galaxy A36 EU 128 GB Violet EEC C (A - G) 17 cm (6.7 inch) Smartphone
Description
The Samsung Galaxy A36 5G in the elegant color Awesome Lavender impresses with its slim, modern design that is not only visually a highlight, but is also comfortable in the hand. The high-quality finish and matt finish give the Smartphone a noble touch that matches every style.
Powerful with 5G connectivity
Fitted with a powerful processor and 5G-support the Galaxy A36 5G enables fluid multi-tasking, fast surfing and smooth streaming. The 128 GB internal memory offers adequate space for apps, photos, videos and more – can be extended via microSD card for maximum flexibility.
Brilliant camera for creative recordings
With its versatile camera equipment, impressive photos and videos succeed in almost every situation. Whether wide-angle, portrait or close-up – the Galaxy A36 5G offers numerous creative possibilities for capturing special moments. The front camera also ensures pin-sharp selfies.
This text is machine translated.
Hints
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















