
Samsung Galaxy A37 128 GB Anthracite EEC A (A - G) 17 cm (6.7 inch) Smartphone
Highlights & Details
Samsung Galaxy A37 5G 17 cm (6.7") Dual-SIM Android 16.0 USB type C 6 GB 128 GB 5000 mAh anthracite EU goods
- 17 cm (6.7") 1080 x 2340 Pixel Corning Glass
- Samsung Exynos 1480
- 6 GB 128 GB
- 5G Dual-SIM NanoSIM + eSIM
- 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax) Bluetooth 5.3 near field communication (NFC)
- 50 MP 8 MP 5 MP camera
- 5000 mAh
- Android 16.0 One UI 8.5
Technical specifications
- Pixel density: 385 ppi
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, OGG, OGA, WAV, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, RTX, OTA, IMY, MXMF
- Installed operating system: Android™ 16.0
- Product type
Smartphone
- Type
Galaxy A37
- Factory colour
Anthracite
- Processor cores (No.)
8 x
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
78.2 mm
- Height
162.9 mm
- Depth
7.4 mm
- Weight
196 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Cable length
0 cm
- Fingerprint
Yes
- Playback of
MP3
M4A
- Frame rate
120 Hz
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
with USB Power Delivery
- CPU series
Samsung Exynos
- USB-C charging port
yes
- CPU turbo clock speed (max.)
2.75 GHz
- Processor/type
1480
- UKCA
yes
- Face recognition
yes
- Wireless charging
no
- Image stabilizer
yes
- Auto focus
yes
- Portrait mode
yes
- Continuous video playback time
29 h
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
8 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
5 MP
- Third rear camera aperture number
2.4
- Rear camera flash
yes
- Rear camera pixel size
1 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
84°
- Second rear camera field of view (FOV) angle
120°
- Front camera field of view (FOV) angle
81°
- Panorama
yes
- Geomagnetic sensor
yes
- Third rear camera field of view (FOV) angle
78°
- Macro photography
yes
- Digital zoom
10 x
- Slow motion mode
yes
- Rear camera pixel size (Quad Pixel technology)
1.12 µm
3180 min
1200
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788133 Samsung Galaxy A37 128 GB Anthracite EEC A (A - G) 17 cm (6.7 inch) Smartphone
Description
With a user-friendly interface based on One UI 8.5 and intelligent wizards such as Google Gemini and Bixby the Samsung Galaxy A37 enhances the user experience by providing quick access to important functions. Connectivity options include support for 5G mobile telephony, Dual SIM capabilities, and wireless interfaces such as Bluetooth 5.3. Designed to last, the smartphone is water and dust proof to IP68, allowing it to withstand various environmental conditions while maintaining its performance.
This text is machine translated.
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








