
Samsung Galaxy A37 5G 128 GB Awesome lavender EEC A (A - G) 17 cm (6.7 inch) Smartphone
Highlights & Details
Samsung A376B Galaxy A37 5G 128 GB (Awesome Lavender)
- Screen size diagonal 17 cm (6.7 inch)
- 1080 x 2340 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.75 GHz, 2 GHz
- RAM: 6 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP, 8 MP, 5 MP
- Front camera resolution: 12 MP
- Awesome lavender
- Android™ 16
Technical specifications
- Product type
Smartphone
- Type
Galaxy A37 5G
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Awesome lavender
- CPU type
Octa Core
- CPU speed
2.75 GHz
2 GHz
- Operating system (Version)
Android™ 16
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
8 MP
5 MP
- Front camera resolution
12 MP
6 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.3
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
78.2 mm
- Height
162.9 mm
- Depth
7.4 mm
- Weight
196 g
- Interfaces
USB C® (USB 2.0)
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742424 Samsung Galaxy A37 5G 128 GB Awesome lavender EEC A (A - G) 17 cm (6.7 inch) Smartphone
Description
This text is machine translated.
Scope of delivery
- Samsung Galaxy A37 5G
- Battery (built-in)
- Data Cables
- Slot tool
- Quick guide
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























