

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Smartphone
Galaxy A56 (EU)
5G
LTE/4G
UMTS/3G
GSM/2G
Grey
Samsung Exynos
8 x
2.9 GHz
2.6 GHz
1.9 GHz
Android™ 15
17 cm
6.7 inch
1080 x 2340 Pixel
Full-HD+
50 MP
12 MP
5 MP
12 MP
8 GB
128 GB
Nano SIM
eSIM
Dual SIM
Yes
5.3
850 MHz
900 MHz
1800 MHz
1900 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
3700 MHz
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more850 MHz
900 MHz
1900 MHz
2100 MHz
Li-ion
5000 mAh
Yes
120 Hz refresh rate
Always-On Display
Super AMOLED
Fingerprint scanner
Corning® Gorilla® Glass Victus+™
NFC
Fast charging
IP67
Dustproof
Waterproof
Yes
Yes
IP67
77.5 mm
162.2 mm
7.4 mm
0.313 kg
USB C® (USB 2.0)
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
EU
B (A - G)
10 W
45 W
with USB Power Delivery
yes
Datasheet 3435974 Samsung Galaxy A56 (EU) EU 128 GB Grey EEC B (A - G) 17 cm (6.7 inch) Smartphone
User & Safety Instructions 3435974 Samsung Galaxy A56 (EU) EU 128 GB Grey EEC B (A - G) 17 cm (6.7 inch) Smartphone
The necessary accessories are required to use the article as described.