
Samsung Galaxy S25 128 GB Black, Blue EEC B (A - G) 15.7 cm (6.2 inch) Smartphone
Highlights & Details
Samsung Galaxy S25 SM-S931B/DS 15.8 cm (6.2") Dual-SIM Android 15 5G USB type-C 12 GB 128 GB 4000 mAh black, blue
- Screen size diagonal 15.7 cm (6.2 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: Qualcomm® Snapdragon
- 3.5 GHz
- RAM: 12 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP, 10 MP, 12 MP
- Front camera resolution: 12 MP
- Black, Blue
- Android™ 15
Technical specifications
- Pixel density: 418 ppi
- Processor family: Snapdragon
- Maximum frame rate 30 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- 5G data rate (max): 4.66 Gbps
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, APE, AWB, DFF, DSF, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTX, WAV, XMF
- Compatibility: Galaxy Ring, Galaxy Buds3 Pro, Galaxy Buds2 Pro, Galaxy Buds Pro, Galaxy Buds Live, Galaxy Buds+, Galaxy Buds3, Galaxy Buds2, Galaxy Buds, Galaxy Buds FE, Galaxy Fit3, Galaxy Fit2, Galaxy Fit e, Galaxy Fit, Galaxy Watch FE, Galaxy Watch Ultra, Galaxy Watch7, Galaxy Watch6, Galaxy Watch5, Galaxy Watch4, Galaxy Watch3, Galaxy Watch, Galaxy Watch Active2, Galaxy Watch Active
- Reparability index: 3.2
- Product type
Smartphone
- Type
Galaxy S25
- GSM standard
5G
- Factory colour
Black
Blue
- CPU type
Qualcomm® Snapdragon
- Processor cores (No.)
8 x
- CPU speed
3.5 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
15.7 cm
- Screen size diagonal (inches)
6.2 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
10 MP
12 MP
- Front camera resolution
12 MP
12 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4000 mAh
- Data transfer
WiFi
5G
- NFC (Near field communication)
Yes
- Mobile phone features
Galaxy AI features
Gorilla Glass
QI charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
70.5 mm
- Height
146.9 mm
- Depth
7.2 mm
- Weight
162 g
- Interfaces
NFC
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Wi-Fi 4 (IEEE 802.11)
Wi-Fi 5 (IEEE 802.11ac)
USB C® (USB 3.2 1st gen)
Wi-Fi 6 (IEEE 802.11ax)
Wi-Fi 7 (IEEE 802.11be)
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Display properties
AMOLED
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU turbo clock speed (max.)
4.47 GHz
- Brightness
1500 cd/m²
- Processor/type
8 Elite
- UKCA
yes
- Face recognition
yes
- Wireless charging
yes
- User memory
92.5 GB
- Mobile High-Definition Link (MHL)
no
- Image stabilizer
yes
- Video capture resolution (max)
7680 x 4320 p
- Auto focus
yes
- Portrait mode
yes
- Head SAR (EU)
1.294 W/kg
- Body SAR (EU)
1.363 W/kg
- Removable battery
no
- Continuous video playback time
29 h
- USB port
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
10 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.4
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Rounded display corners
yes
- Third rear camera resolution (numeric)
12 MP
- Third rear camera aperture number
2.2
- Rear camera flash
yes
- Rear camera pixel size
1 µm
- Second rear camera pixel size
1.4 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
85°
- Second rear camera field of view (FOV) angle
36°
- Front camera field of view (FOV) angle
80°
- Panorama
yes
- Fourth rear camera resolution (numeric)
50 MP
- Geomagnetic sensor
yes
- Hall sensor
yes
- Third rear camera field of view (FOV) angle
120°
- 4G data rate (max)
2000 Mbit/s
- Digital zoom
30 x
- Slow motion mode
yes
- Rear camera pixel size (Quad Pixel technology)
1 µm
yes
2236 min
2000
- Fast charging
yes
- Optical zoom
3 x
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735658 Samsung Galaxy S25 128 GB Black, Blue EEC B (A - G) 15.7 cm (6.2 inch) Smartphone
Description
This text is machine translated.
Features
- Your Galaxy smartphone with Galaxy AI. An intelligent partner who understands you
- Next-generation ProVisual Engine. Natural portraits in almost any light
- Our most powerful processor in a Galaxy smartphone
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















