
Samsung Galaxy S25 5G 128 GB Ice blue EEC B (A - G) 15.7 cm (6.2 inch) Smartphone
Highlights & Details
Samsung S931B Galaxy S25 5G 128 GB (Icyblue)
- Screen size diagonal 15.7 cm (6.2 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 3.5 GHz, 4.47 GHz
- RAM: 12 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP, 10 MP, 12 MP
- Front camera resolution: 12 MP
- Ice blue
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
Galaxy S25 5G
- GSM standard
5G
LTE/4G
UMTS/3G
- Factory colour
Ice blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
3.5 GHz
4.47 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
15.7 cm
- Screen size diagonal (inches)
6.2 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
10 MP
12 MP
- Front camera resolution
12 MP
12 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
120 Hz refresh rate
Dynamic AMOLED 2X
Galaxy AI features
Fingerprint scanner
Face recognition
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
70.5 mm
- Height
146.9 mm
- Depth
7.2 mm
- Weight
162 g
- Interfaces
USB C® (USB 3.2 1st gen)
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384222 Samsung Galaxy S25 5G 128 GB Ice blue EEC B (A - G) 15.7 cm (6.2 inch) Smartphone
Description
Experience the next generation of Galaxy AI. With many personalized functions, the Galaxy S25 turns into your personal companion who can keep your back on your daily routine. Do things that you've been tied to the screen for longer in just one step: AI can work for you across multiple apps - and easily by voice command. You want to eat with friends and are looking for a suitable location? With only one sentence, you can search for "Italians with best ratings allowed for dogs" and have the summary inserted directly into your group chat.
Is it important for you to stay up-to-date? Your Galaxy S25 can now also take care of this. It provides you with tips and updates around your routines in the form of automatic Now Letters. Is there a lot of traffic on your daily route to the office? You'll get a message saying you should start 10 minutes earlier. Even an screen will remind you when bad weather announces itself. So you won't be left out in the rain – and not in the dark either: Thanks to AI-supported optimization in real time, the high-resolution camera makes impressive and clear video recordings at night, which keeps your memories alive. So much AI needs Power. No problem with the Galaxy S25! The Snapdragon 8 Elite for Galaxy processor not only enables fluid AI performance, but also impressive gaming sessions. Be light years ahead of you with the Galaxy S25 and enjoy the next big leap of Galaxy AI.
This text is machine translated.
Scope of delivery
- Samsung Galaxy S25
- Battery (built-in)
- USB-C to USB-C data cable
- Slot tool
- Quick guide
Hints
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























