
Samsung Galaxy S25 EU 128 GB Silver EEC B (A - G) 15.7 cm (6.2 inch) Smartphone

Highlights & Details
Samsung Galaxy S25 Smartphone
- Screen size diagonal 15.7 cm (6.2 inch)
- 1080 x 2340 Pixel
- CPU type: Octa Core
- RAM: 12 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 12 MP
- Front camera resolution: 12 MP
- Silver
- Android™ 15
Technical specifications
- (Image) Diagonal screen size 15.8 cm
- Product type
Smartphone
- Type
Galaxy S25
- GSM standard
5G
LTE/4G
UMTS/3G
- Factory colour
Silver
- CPU type
Octa Core
- Operating system (Version)
Android™ 15
- Display (cm)
15.7 cm
- Screen size diagonal (inches)
6.2 inch
- Display resolution
1080 x 2340 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
12 GB
- Memory capacity
128 GB
Dual SIM
- Bluetooth
Yes
- Battery capacity
4000 mAh
- Mobile phone features
AMOLED
Face recognition
- Wi-Fi
Yes
IP68
- Width
100 mm
- Height
50 mm
- Depth
150 mm
- Weight
0.31 kg
- Interfaces
Bluetooth
Wi-Fi
- Type
EU
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3435959 Samsung Galaxy S25 EU 128 GB Silver EEC B (A - G) 15.7 cm (6.2 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3435959 Samsung Galaxy S25 EU 128 GB Silver EEC B (A - G) 15.7 cm (6.2 inch) Smartphone
Description
The Samsung Galaxy S25 model with 128 GB memory and the elegant color silver shadow sets a new standard for smartphone technology. Equipped with the latest Exynos or Snapdragon processor (model dependent), it delivers impressive speed and efficiency – Ideal for multitasking, gaming or creative applications. With 5G support, you can surf the net at high speeds and remain connected to the network at all times.
Brilliant design meets smart functions
The high-quality casing in Silver Shadow gives the Galaxy S25 a modern and stylish look, which is supplemented by the almost borderless dynamic AMOLED display with brilliant color reproduction. The integrated camera technology with AI-support provides for breath-taking photos and videos, even under difficult light conditions. Face recognition and an ultra-fast fingerprint sensor below the display guarantee a secure and comfortable unlock.
Future-proof with strong equipment
With an internal memory of 128 GB, the Galaxy S25 offers plenty of space for your apps, photos and files – and you can even expand it with a microSD card. The long-lasting battery with quick-charge function will guide you reliably throughout the day. The package is rounded off by a robust housing with IP68 certification, wireless charging and the latest One UI interface on Android basis for an intuitive user experience.
This text is machine translated.
Hints
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















