
Samsung Galaxy S25 FE 128 GB Navy EEC B (A - G) 17 cm (6.7 inch) Smartphone
Highlights & Details
Samsung Galaxy S25 FE 5G 17 cm (6.7") Dual-SIM USB type C 8 GB 128 GB 4900 mAh Navy
- Screen size diagonal 17 cm (6.7 inch)
- 1080 x 2340 Pixel
- Full-HD+
- CPU type: Samsung Exynos 2400
- RAM: 8 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 12 MP
- Navy
Technical specifications
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- USB-plug USB type-C
- USB version 2.0/3.2 1st Gen 1 (3.1 Gen 1)
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, APE, AWB, DFF, DSF, FLAC, IMY, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTX, WAV, XMF
- Product type
Smartphone
- Type
Galaxy S25 FE
- GSM standard
5G
- Factory colour
Navy
- CPU type
Samsung Exynos 2400
- Processor cores (No.)
10 x
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2340 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
12 MP
8 GB
- Memory capacity
128 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
4900 mAh
- Data transfer
5G
- NFC (Near field communication)
Yes
- Mobile phone features
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
76.6 mm
- Height
161.3 mm
- Depth
7.4 mm
- Weight
190 g
- Interfaces
Wi-Fi 7 (IEEE 802.11be)
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Display properties
AMOLED
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU series
Samsung Exynos
- Material (details)
Aluminium
- CPU turbo clock speed (max.)
3.2 GHz
- Processor/type
2400
- UKCA
yes
- Image stabilizer
yes
- Video capture resolution (max)
7680 x 4320 p
- Auto focus
yes
- Removable battery
no
- Continuous video playback time
28 h
- Position location
yes
- Second rear camera resolution (numeric)
12 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
8 MP
- Third rear camera aperture number
2.4
- Rear camera flash
yes
- Geomagnetic sensor
yes
- Hall sensor
yes
- NavIC
yes
- Digital zoom
30 x
- Slow motion mode
yes
yes
2542.2 min
2000
- Optical zoom
3 x
- Barometer
yes
- Proximity sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735662 Samsung Galaxy S25 FE 128 GB Navy EEC B (A - G) 17 cm (6.7 inch) Smartphone
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














