
Samsung Galaxy S25 Ultra 5G Enterprise Edition 512 GB Black EEC B (A - G) 17.5 cm (6.9 inch) Smartphone
Highlights & Details
Samsung S938B Galaxy S25 Ultra 5G 512 GB enterprise (black)
- Screen size diagonal 17.5 cm (6.9 inch)
- 3440 x 1440 Pixel
- QHD+
- CPU type: Octa Core
- 3.5 GHz, 4.47 GHz
- RAM: 12 GB
- Memory capacity: 512 GB
- Resolution of built-in camera: 200 MP, 50 MP, 50 MP, 10 MP
- Front camera resolution: 12 MP
- Black
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
Galaxy S25 Ultra 5G Enterprise Edition
- GSM standard
5G
LTE/4G
UMTS/3G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
3.5 GHz
4.47 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
17.5 cm
- Screen size diagonal (inches)
6.9 inch
- Display resolution
3440 x 1440 Pixel
- Display resolution mode
QHD+
- Resolution of built-in camera
200 MP
50 MP
50 MP
10 MP
- Front camera resolution
12 MP
12 GB
- Memory capacity
512 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
Show more
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1500 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
Show more
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
120 Hz refresh rate
Dynamic AMOLED 2X
Galaxy AI features
Fingerprint scanner
Face recognition
NFC
Enterprise Edition
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
77.6 mm
- Height
162.8 mm
- Depth
8.2 mm
- Weight
218 g
- Interfaces
USB C® (USB 3.2 1st gen)
Bluetooth
Wi-Fi 7 (IEEE 802.11be)
- Type
Enterprise Edition
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384242 Samsung Galaxy S25 Ultra 5G Enterprise Edition 512 GB Black EEC B (A - G) 17.5 cm (6.9 inch) Smartphone
Description
Experience the next generation of Galaxy AI. With many personalized functions, it makes the Galaxy S25 Ultra your personal companion, who can keep your back on your daily work. Do things that you've been tied to the screen for longer in just one step: AI can work for you across multiple apps - and easily by voice command. It provides you with tips and updates around your routines in the form of automatic Now Letters. Is there a lot of traffic on your daily route to the office? You'll get a message saying you should start 10 minutes earlier. Even an screen will remind you when bad weather announces itself.
So much AI needs Power. No problem with the Galaxy S25 Ultra! The Snapdragon 8 Elite for Galaxy processor enables not only fluid AI-performance, but also impressive multi-tasking sessions. Be light years ahead of you with the Galaxy S25 Ultra and enjoy the next big leap of the Galaxy AI.
The suite of consolidated Knox solutions included in Enterprise Edition enables IT administrators to cover all steps of enterprise mobility. Knox Suite enables your Enterprise Edition device fleet to be up and running, automatically registered and managed, and protected with Knox security platform.
Seven years of security updates and one year of free access to the Knox Suite, organizations can efficiently integrate the new Galaxy S25 Ultra EE models into their enterprise mobility.
This text is machine translated.
Scope of delivery
- Samsung Galaxy S25 Ultra
Hints
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























