Premium design with extra resilience
The Samsung Galaxy S25 ultra impresses with a classic titanium frame and durable Corning Gorilla Armor 2 glass. The device remains slim and modern despite the robust design. The large 6.9-inch Dynamic AMOLED 2X display delivers a quad-HD+ resolution (3,120 × 1,440 pixels), adaptive 1–120 Hz frame rate and up to 2,600 nits brightness to deliver a brilliant viewing experience – even in direct sunlight.
Highest performance thanks to Snapdragon 8 Elite
Inside, the new Snapdragon 8 Elite processor of the third generation works, which is manufactured in 3 nm technology and offers a significant increase in CPU, graphics and AI performance. The chip is supported by 12 GB RAM (optional 16 GB) as well as large internal memory with up to 1 TB. The 5,000 mAh battery enables long running times and fast charging with 45 W - both wired and wireless.
Professional camera system & Galaxy AI
With the quad camera on the back, the Galaxy S25 Ultra also stands out photographic: 200 MP main camera, 50 MP peripheral telephoto lens with 5-way Zoom, 10 MP tele with 3-way Zoom and 50 MP ultra-wide angle. The 12 MP front camera delivers pin-sharp selfies. With Galaxy AI, functions such as "Circle to Search", "Audio Eraser" and "ProVisual Engine" are directly integrated - for smart photo editing and creative content on a professional level.
This text is machine translated.