Powerful technology at the highest level
The Samsung Galaxy S25 ultra 512GB in the elegant color Titanium silver blue combines excellent performance with stylish design. Fitted with a powerful processor of the latest generation, the device provides for smooth sequences – even in the most demanding applications. The high-resolution AMOLED display with adaptive image refresh rate offers pin-sharp images and impressive color brilliance - Ideal for gaming, streaming and multitasking.
Maximum storage space and professional camera
With full 512 GB internal memory the Galaxy S25 Ultra offers more than enough space for photos, videos, apps and documents. The powerful quad camera on the back with up to 200 megapixels provides detailed photographs - during day and night. AI-assisted image processing allows spontaneous snapshots to be taken in professional quality. Video recording in 8K raises your creative possibilities to a new level.
Exclusive Design & Future-proof equipment
The elegant titanium silver blue color scheme gives the Galaxy S25 Ultra a modern and exclusive look. The robust casing and the IP-certified water and dust resistance make it the ideal companion in the daily life. With 5G connectivity, Wi-Fi 7 and a long-lasting battery with quick charge function, this device is optimally equipped for the future – for all those who do not want to make any compromises.
This text is machine translated.