
Samsung Galaxy S26 Ultra 1 TB Violet EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Highlights & Details
- Screen size diagonal 17.5 cm (6.9 inch)
- 3120 x 1440 Pixel
- 3.6 GHz
- Memory capacity: 1 TB
- Resolution of built-in camera: 200 MP
- Front camera resolution: 12 MP
- Violet
Technical specifications
- Product type
Smartphone
- Type
Galaxy S26 Ultra
- GSM standard
5G
LTE/4G
- Factory colour
Violet
- Processor cores (No.)
8 x
- CPU speed
3.6 GHz
- Operating system (Version)
Android™ 16
- Display (cm)
17.5 cm
- Screen size diagonal (inches)
6.9 inch
- Display resolution
3120 x 1440 Pixel
- Resolution of built-in camera
200 MP
- Front camera resolution
12 MP
16 GB
- Memory capacity
1 TB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
78.1 mm
- Height
163.6 mm
- Depth
7.9 mm
- Weight
214 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
60 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU turbo clock speed (max.)
4.74 GHz
- Brightness
1500 cd/m²
- Processor/type
8 Elite Gen 5
- UKCA
yes
- Stylus included
yes
- Wireless charging
yes
- Mobile High-Definition Link (MHL)
no
- Image stabilizer
yes
- Video capture resolution (max)
7680 x 4320 p
- Auto focus
yes
- Portrait mode
yes
- Removable battery
no
- Short Message Service (SMS)
yes
- Continuous video playback time
31 h
yes
- Position location
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.4
- Second rear camera aperture number
2.9
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
50 MP
- Third rear camera aperture number
1.9
- Rear camera flash
yes
- Rear camera pixel size
0.6 µm
- Second rear camera pixel size
0.7 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
84°
- Second rear camera field of view (FOV) angle
21°
- Front camera field of view (FOV) angle
85°
- Panorama
yes
- Fourth rear camera resolution (numeric)
10 MP
- Geomagnetic sensor
yes
- Hall sensor
yes
- Third rear camera field of view (FOV) angle
120°
- Fourth rear camera aperture number
2.4
- Third rear camera pixel size
0.7 µm
- Maximum display brightness (HDR)
2600 cd/m²
- AI scene recognition
yes
- Fourth rear camera pixel size
0.7 µm
- Digital zoom
100 x
- Slow motion mode
yes
yes
3300 min
1200
- Fast charging
yes
- Optical zoom
5 x
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742164 Samsung Galaxy S26 Ultra 1 TB Violet EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














