
Samsung Galaxy Tab A11 LTE/4G 64 GB Grey Android 22.1 cm (8.7 inch) EEC D (A - G) 1340 x 800 Pixel
Highlights & Details
Samsung Galaxy Tab SM-X135F 4G LTE-TDD & LTE-FDD 64 GB 22.1 cm (8.7") 4 GB Wi-Fi 5 (802.11ac) gray
- Tablet Mobile Tablet Grey
- 22.1 cm (8.7") 1340 x 800 Pixel TFT
- 64 GB Integrated card reader
- Individual camera 8 MP front camera 5 MP
- 4G Wi-Fi 5 (802.11ac) Bluetooth 5.3
- 5100 mAh
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Form factor: Tablet
- Reparability index: 2.7
- Product type
Android
- Model
Galaxy Tab A11
- Display (cm)
22.1 cm
- Screen size diagonal (inches)
8.7 inch
- Display properties
TFT
- Display resolution
1340 x 800 Pixel
- Display resolution mode
WXGA+
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
2.2 GHz
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card
microSDXC card
microSDHC card
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Tablet PC features
Enterprise Edition
- Mobile internet
LTE/4G
- Bluetooth
5.3
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- Factory colour
Grey
- Width
124.7 mm
- Height
211 mm
- Depth
8 mm
- Weight
337 g
- Battery capacity
5100 mAh
- Screen size diagonal (inches)
8 inch
D (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Display
22.1 cm (8.7 inch)
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
- Frame rate
90 Hz
IP52
- Charging method (Power Delivery)
w/o USB Power Delivery
- USB-C charging port
yes
- Webcam
Yes
- UKCA
yes
- Magnetometer
yes
- Auto focus
yes
- Removable battery
no
- Number of built-in speakers
2
- Mobile network connection
yes
- Position location
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
yes
5620 min
1200
- Maximum memory card size
2 TB
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804447 Samsung Galaxy Tab A11 LTE/4G 64 GB Grey Android 22.1 cm (8.7 inch) EEC D (A - G) 1340 x 800 Pixel
Description
Experience connectivity with Bluetooth 5.3 and Wi-Fi features that ensure seamless interaction with multiple peripherals and networks. The Dual camera configuration includes a 8 MP rear camera and a 5 MP front camera for clear photos and video calls. In addition, the supported digital audio and video standards improve the multimedia playback and make the Tab A11 a versatile supplement for every digital lifestyle. Its robust and portable design as well as the protection class IP52 ensure the reliability in the daily use.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














