
Samsung Galaxy Tab S10 FE+ WiFi 256 GB Grey Android 33.3 cm (13.1 inch) EEC F (A - G) Samsung Exynos 2880 x 1800 Pixel
Highlights & Details
Samsung Galaxy Tab S10 FE+ Android
- Display: 33.3 cm 13.1 inch (2880 x 1800 Pixel) WQXGA+ TFT
- CPU: Samsung Exynos 1580 (8 x )
- RAM: 12 GB
- Memory size: 256 GB
- OS:
Technical specifications
- Screen size 33.3 cm (13.1")
- Rear camera resolution (numeric): 13 MP
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Form factor: Tablet
- USB Type-C charging port: Yes
- Product type
Android
- Model
Galaxy Tab S10 FE+
- Display (cm)
33.3 cm
- Screen size diagonal (inches)
13.1 inch
- Display properties
TFT
- Display resolution
2880 x 1800 Pixel
- Display resolution mode
WQXGA+
- CPU series
Samsung Exynos
- Processor/type
1580
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
2.9 GHz
12 GB
- Memory capacity
256 GB
- Resolution of built-in camera
13 MP
- Front camera resolution
12 MP
- Mobile internet
WiFi
- Bluetooth
5.3
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Factory colour
Grey
- Width
300.6 mm
- Height
194.7 mm
- Depth
6 mm
- Weight
664 g
- Battery capacity
10090 mAh
- Screen size diagonal (inches)
13 inch
F (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
33.3 cm (13.1 inch)
- Fingerprint
Yes
- Keyboard layout
None (PC-controlled)
- Bluetooth
Yes
IP68
- Charging method (Power Delivery)
with USB Power Delivery
- Webcam
Yes
- UKCA
yes
- AC adapter included
no
- User memory
233.7 GB
- GLONASS
yes
- Auto focus
yes
- Electronic compass
yes
- Removable battery
no
- Continuous video playback time
21 h
- Mobile network connection
no
- Position location
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Card reader integrated
yes
- Hall sensor
yes
- Assisted GPS (A-GPS)
yes
- Maximum memory card size
2 TB
- Maximum video resolution
3840 x 2160 p
- Stylus pen
yes
- Video recording
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413080 Samsung Galaxy Tab S10 FE+ WiFi 256 GB Grey Android 33.3 cm (13.1 inch) EEC F (A - G) Samsung Exynos 2880 x 1800 Pixel
Description
Whether it's picture, video or text, Circle to Search with Google lets you find what you're looking for. Circle, mark, scribble or tap on your display to find it, WAS interested you – without taking screenshots.
Grasp under your arms
Google on your Galaxy Tab helps you learn. Just circle that, WAS you are interested in, on the display and get definitions, explanatory videos and results from the Internet for mathematics, history, chemistry, biology, physics and more – all in one APP window.
As big as you imagine
Get up for the stars with the 10.9-inch display of the Galaxy Tab S10 FE. But it's also bigger with the 13.1-inch display of the Galaxy Tab S10 FE+ – the largest display ever seen by the Galaxy Tab FE series.
Strong performance with fast performance
Get both productive and creative with the fast performance of the Exynos 1580 processor and practical AI features. Multitasking is no problem with both models thanks to the large memory. With support for microSD cards up to 2 TB, you can store your content in one place.
Bright display with clear images
Be amazed by the high-resolution, bright display with sharp details and fluid up to 90 Hz. With up to 800 nits in "high brightness mode" Vision BOOSTER ensures that you can clearly see your content outside. Thanks to the low proportion of blue light your eyes are protected and you can follow the events on your display in a relaxed way.
Slim and light - that's enough
With the Galaxy Tab S10 FE or Galaxy Tab S10 FE+ you can remain productive on the go. Slim and light, the tab fits well with your dynamic lifestyle - and also in your pocket, so that you can easily carry work and fun with you.
AI-functions by pressing a button
Just tap the Galaxy AI hotkey on the optional Book Cover keyboard once and you're in your AI world. Customise the hotkey with your preferred AI assistant. Get smart help and simplify your workflow.
Impressive recordings thanks to 13 MP
Get ready for epic high-resolution photo and video recordings. The powerful 13 MP rear camera captures your world clearly and in detail, so that your pictures come to the fore.
As done for outdoor activities
Whether swimming pool or trekking, the Galaxy Tab S10 FE and the Galaxy Tab S10 FE+ with S Pen are water and dust-protected according to IP68. Your next outdoor adventure can come.
Smart home, happiness alone
The Samsung Galaxy Tab S10 FE series is equipped with the "home insight" widget and can serve as the switching center for your smart home. With this feature you can manage your smart devices, analyze usage data and make recommendations for your four walls in real-time.
Like a professional with the Spotlight apps
Get even more creative with professional apps on the Galaxy Tab S10 FE and Galaxy Tab S10 FE+. Let LumaFusion, Goodnotes, Clip Studio Paint, Noteself 3, Sketchbook and Picsart inspire you to new levels of excellence.
Levelup your S Pen Notaking
Math Wizard
Do you break your head over a complex mathematical equation? Don't worry, the math assistant will help you. Write down the equation with the S Pen and the Math Wizard can resolve it automatically for you.
This text is machine translated.
Features
- See a lot, experience a lot – large display for videos, games and more
- Memory and battery full – space and long life
- Learn, plan, be creative - Notes Wizard helps you do it
- Ready for almost everything - water and dust-protected1
- Handwriting meets technology – thanks to the supplied S Pen
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















