
Samsung Galaxy Tab S10 Lite 5G, WiFi 128 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Samsung Exynos Android™

Highlights & Details
Samsung Galaxy Tab S10 Lite Android
- Display: 27.7 cm 10.9 inch () TFT
- CPU: Samsung Exynos 1380 (8 x 2 GHz)
- RAM: 6 GB
- Memory size: 128 GB microSD card (up to 2 TB)
- incl. pen
- OS: Android™ 15
Technical specifications
- Product type
Android
- Model
Galaxy Tab S10 Lite
- Display (cm)
27.7 cm
- Screen size diagonal (inches)
10.9 inch
- Display properties
TFT
- CPU
Exynos 1380
- CPU series
Samsung Exynos
- Processor/type
1380
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
2.4 GHz
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 2 TB)
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 15
- Tablet PC features
incl. pen
- Mobile internet
5G
WiFi
- Bluetooth
5.3
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
No
- Factory colour
Grey
- Width
254.3 mm
- Height
165.8 mm
- Depth
6.6 mm
- Weight
524 g
- Rechargeable battery technology
Li-ion
- Battery capacity
8000 mAh
- Operating time (max.)
5262 min
- Screen size diagonal (inches)
11 inch
- CPU clock rate
8 x 2 GHz / max. 2.4 GHz
F (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
25 W
- Display
27.7 cm (10.9 inch)
- Keyboard layout
Keyboard not included
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3464076 Samsung Galaxy Tab S10 Lite 5G, WiFi 128 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Samsung Exynos Android™
User & Safety Instructions
User & Safety Instructions 3464076 Samsung Galaxy Tab S10 Lite 5G, WiFi 128 GB Grey Android 27.7 cm (10.9 inch) EEC F (A - G) 2 GHz Samsung Exynos Android™
Description
Immerse yourself in breathtaking content on the brilliant 27.7 cm (10.9") TFT display with a resolution of 2112 x 1320 pixels and a smooth image refresh rate of up to 90 Hz. The slim design with a depth of only 6.6 mm and the robust metal housing with Corning® Gorilla® Glass 3 combine elegance and durability.
With 6 GB RAM and 128 GB internal memory it offers adequate power and space for all your apps and media. The powerful 2 GHz processor (boost up to 2.4 GHz) thereby provides for a thrilling streaming and gaming experience.
The supplied S Pen allows intuitive sketching, writing and precise editing of documents. With 5G and Wi-Fi 6 you are always well connected. The constant 8000 mAh battery provides for long-lasting enjoyment. Integrate the Tab S10 Lite seamlessly into your Galaxy Ecosystem and benefit from comprehensive accessories.
This text is machine translated.
Scope of delivery
- Stylus, cable - USB Type-C.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























