
Samsung Galaxy Tab S10 Ultra WiFi 1 TB Moon grey Android 37.1 cm (14.6 inch) 3.4 GHz, 2.8 GHz, 2 GHz MediaTek Android™ 1
Highlights & Details
Samsung Galaxy Tab S10 Ultra WiFi, 1 TB Memory + 16 GB RAM, Moon grey
- Display: 37.1 cm 14.6 inch (2960 x 1848 Pixel) WQXGA+ 120 Hz
- CPU: MediaTek Dimensity 9300+ (8 x 3.4 GHz, 2.8 GHz, 2 GHz)
- RAM: 16 GB
- Memory size: 1 TB microSD card (up to 1.5 TB)
- Dual Sim, eSIM, Fingerprint sensor, Glonass, GPS, IP certified, Sprayproof, Dustproof, Dynamic AMOLED 2X, Galaxy AI features, Wi-Fi
- OS: Android™ 14
Technical specifications
- Product type
Android
- Model
Galaxy Tab S10 Ultra
- Display (cm)
37.1 cm
- Screen size diagonal (inches)
14.6 inch
- Display properties
120 Hz
- Display resolution
2960 x 1848 Pixel
- Display resolution mode
WQXGA+
- CPU
MediaTek dimension 9300+
- CPU series
MediaTek
- Processor/type
Dimensity 9300+
- Processor cores (No.)
8 x
- CPU speed
3.4 GHz
2.8 GHz
2 GHz
16 GB
- Memory capacity
1 TB
- Memory card slots
microSD card (up to 1.5 TB)
- Resolution of built-in camera
13 MP
8 MP
- Front camera resolution
12 MP
12 MP
- Operating system (Version)
Android™ 14
- Tablet PC features
Dual Sim
eSIM
Fingerprint sensor
Glonass
GPS
IP certified
Sprayproof
Dustproof
Dynamic AMOLED 2X
Galaxy AI features
Show more
- Mobile internet
WiFi
- Bluetooth
5.3
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
microSDXC
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Factory colour
Moon grey
- Width
326.4 mm
- Height
208.6 mm
- Depth
5.4 mm
- Weight
723 g
- Rechargeable battery technology
Li-ion
- Battery capacity
11200 mAh
- Screen size diagonal (inches)
14 inch
- CPU clock rate
8 x 3.4, 2.8, 2 GHz, GHz, GHz
G (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
45 W
- Display
37.1 cm (14.6 inch)
- Fingerprint
Yes
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341828 Samsung Galaxy Tab S10 Ultra WiFi 1 TB Moon grey Android 37.1 cm (14.6 inch) 3.4 GHz, 2.8 GHz, 2 GHz MediaTek Android™ 1
Description
Iconic design, comfortable in the hands
A touch of design is present in almost every detail — with modern accents on the S Pen, the loading area and the camera mount. And everything feels just as good as it looks.
The Power of the Galaxy AI functions with connected devices
You can also use AI features you already use on your Galaxy smartphone on the Galaxy Tab S10 series for seamless productivity.
When big is not big enough
Experience vivid colors and deep blacks on the high-resolution AMOLED 2X Dynamic Display to immerse you in your content.
Remain cool even with hot games
The fast, powerful processor lets you set the pace for your games. When the ACTION gets hot, the large Vapor Chamber cools the processor - and efficiently, even if you're playing for a long time or watching videos.
Large memory for much, WAS you love
Enjoy a lot of internal memory for your creative projects, your favorite films, games and photos. And if this should be a bit under cover, a compatible microSD card can help.
Protects against dust and water
The Galaxy Tab S10 series stands out more than a few drops of water. Up to 30 minutes at a depth of up to 1.5 meters are no problem.
Robust all around
The improved frame made of Armor aluminum is more resistant than ever and protects your tablet in case of events.
Persistent battery for games and videos
The powerful battery provides almost unlimited fun: Games for hours, devour your favorite series and recharge the battery quickly with Super Fast Charging.
Capture you and your world with ultra-wide angle
The ultra wide-angle lens on the front ensures that you remain optimally in the picture with video calls. Take stunning HD videos and photos on the back, then edit them directly on your tablet.
Impressive on your own. Breathtaking together.
Get even more out of the Galaxy Tab S10 series by connecting it to other Galaxy products. In the Galaxy Ecosystem they work together seamlessly in the team, so that almost everything runs as if by itself.
Customized creative apps for Galaxy
The Galaxy Tab S10 series comes with LumaFusion and Clip Studio Paint apps, giving you the freedom to get creative. You can easily download many other apps such as PicsArt, Sketchbook, Notesself3 and Wall Street Journal.
Samsung Galaxy AI on the large display
So you probably haven't experienced the Galaxy AI features yet: The large display makes the AI functions quite big, so you can be productive and have fun.
This text is machine translated.
Scope of delivery
- Samsung Galaxy Tab S10 Ultra
- USB-C to USB-C cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












