
Samsung Galaxy Xcover7 Pro Enterprise Edition 128 GB Black EEC B (A - G) 16.8 cm (6.6 inch) Smartphone
Highlights & Details
Samsung Galaxy XCover7 Pro Enterprise Edition Pro Dual SIM Android 15
- Screen size diagonal 16.8 cm (6.6 inch)
- 2400 x 1080 Pixel
- CPU type: Qualcomm® Snapdragon
- RAM: 6 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card (up to 2 TB)
- Resolution of built-in camera: 50 MP
- Front camera resolution: 13 MP
- Black
- Android™ 15
Technical specifications
- Screen size 16.8 cm (6.6")
- Native aspect ratio: 20:9
- WLAN standards Wi-Fi 6E (802.11ax)
- Form factor: Bars
- USB Type-C charging port: Yes
- Product type
Smartphone
- Type
Galaxy Xcover7 Pro Enterprise Edition
- GSM standard
LTE/4G
- Factory colour
Black
- CPU type
Qualcomm® Snapdragon
- Processor cores (No.)
8 x
- Operating system (Version)
Android™ 15
- Display (cm)
16.8 cm
- Screen size diagonal (inches)
6.6 inch
- Display resolution
2400 x 1080 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
13 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 2 TB)
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
4350 mAh
- Data transfer
WiFi
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
Gorilla Glass
Waterproof
Dustproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
168.6 mm
- Height
10.2 mm
- Depth
79.9 mm
- Weight
240 g
B (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
w/o USB Power Delivery
- Processor/type
7s Gen 3
- UKCA
yes
- Face recognition
yes
- Rear camera resolution (numeric)
50 MP
- Front camera resolution (numeric)
13 MP
- GLONASS
yes
- Auto focus
yes
- Position location
yes
- Rear camera aperture number
1.8
- Front camera aperture number
2.2
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Rear camera flash
yes
- Geomagnetic sensor
yes
- Waterproof up to
1.5 m
- Maximum memory card size
2 TB
- RAM capacity
6 GB
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414643 Samsung Galaxy Xcover7 Pro Enterprise Edition 128 GB Black EEC B (A - G) 16.8 cm (6.6 inch) Smartphone
Description
This text is machine translated.
Features
- 6.8 cm (6.6") 2408 x 1080 Pixel Gorilla Glass
- Qualcomm Snapdragon 7s Gen 3
- 6 GB 128 GB MicroSD (TransFlash) 2 TB
- 5G Dual-SIM NanoSIM + eSIM
- Wi-Fi 6E (802.11ax) Bluetooth 5.4 near field communication (NFC)
- 50 MP single camera
- 4350 mAh
- Android 15
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















