
Samsung Galaxy Z Flip8 256 GB Cream EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Highlights & Details
Samsung Galaxy Z Flip8 17.5 cm (6.9") Dual SIM 5G USB Type-C 12 GB 256 GB 4300 mAh Cream
- 17.5 cm (6.9") 2520 x 1080 Pixel
- Samsung Exynos 2600
- 12 GB 256 GB
- 5G Dual-SIM NanoSIM + eSIM
- 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 7 (802.11b) Bluetooth 5.4 near field communication (NFC)
- Dual camera 50 MP 12 MP
- 4300 mAh Wireless charging
Technical specifications
- Pixel density: 400 ppi
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 7 (802.11b)
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Bars
- Product color: Cream colors
- SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, AAC, OGG, OGA, WAV, RTTTL, RTTX, OTA, DFF, DSF, APE, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, MXMF, IMY
- Product type
Smartphone
- Type
Galaxy Z Flip8
- GSM standard
5G
GSM/2G
LTE/4G
UMTS/3G
WiFi
- Factory colour
Cream
- Processor cores (No.)
10 x
- Operating system (Version)
Android™ 17
- Display (cm)
17.5 cm
- Screen size diagonal (inches)
6.9 inch
- Display resolution
2520 x 1080 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
10 MP
12 GB
- Memory capacity
256 GB
- SIM card version
eSIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
4300 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Corning® Gorilla® Glass Victus 2™
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP48
- Width
75.4 mm
- Height
166.9 mm
- Depth
6.1 mm
- Weight
180 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Cable length
0 cm
- Fingerprint
Yes
- Playback of
MP3
M4A
- Frame rate
120 Hz
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
w/o USB Power Delivery
- CPU series
Samsung Exynos
- USB-C charging port
yes
- CPU turbo clock speed (max.)
3.8 GHz
- Brightness
1500 cd/m²
- Processor/type
2600
- UKCA
yes
- Folded depth
1.31 cm
- Folded height
8.57 cm
- Folded width
7.54 cm
- Wireless charging
yes
- Image stabilizer
yes
- Auto focus
yes
- Portrait mode
yes
- Head SAR (EU)
0.74 W/kg
- Body SAR (EU)
1.158 W/kg
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
12 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Rear camera flash
yes
- Rear camera pixel size
1 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
85°
- Second rear camera field of view (FOV) angle
123°
- Front camera field of view (FOV) angle
85°
- Panorama
yes
- Geomagnetic sensor
yes
- Hall sensor
yes
- Second display pixel density
342 ppi
- Second display refresh rate
120 Hz
- Second display
yes
- Extremities SAR (EU)
3.07 W/kg
- Maximum display brightness (Outdoor)
2600 cd/m²
- Digital zoom
10 x
- Slow motion mode
yes
- Rear camera pixel size (Quad Pixel technology)
1.12 µm
2650 min
1200
- Optical zoom
2 x
- Second display diagonal
10.4 cm (4.1")
- Second display resolution
1048 x 948 p
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804532 Samsung Galaxy Z Flip8 256 GB Cream EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Description
Alone or in the group. Completely hands-free.
For everyone who likes to shoot in everyday life, the Galaxy Z Flip8's 50 MP camera lets you catch that, WAS feels right at the moment, and your shots can look like you've experienced them. With FlexCam, you have hands free to capture the details you really care about: Natural skin tones and authentic textures.
Switch your perspectives at any time. Flip your smartphone into Flex mode and turn on Auto Zoom to get everyone in the picture. Use the camcorder grip for videos or switch on Dual preview, so that others can see themselves while taking photographs. When you switch to portrait mode, the main cameras work together to create a fascinating stereo bokeh. Powered by AI, trained with mirror reflex images, this provides a natural depth of focus while keeping your subject in focus.
Super stable, even when you're on the move
If you like to create POV content as a Vlogger, the horizontal lock of the super-stable function will significantly enhance your shots. It automatically detects the horizon and keeps your picture horizontal, even when the camera rotates full 360°. Hold your smartphone like a camcorder for even more stable shooting, or use FlexCam preview for your selfies. So you can manage wonderful wobble-free videos.
Flip shot
Mirror selfies now get a personal touch. Use the function Flip Shot, in order to adjust the background of your front display individually. Select your favorite pictures, drawings or write a small message to express your style while taking photographs.
Dual recording
Create dynamic content that shows different perspectives at the same time. To do this, activate a split view that appears on both the front and main display. So you and your subject can preview the video and take well-tuned shots at the same time. Share the result without editing and experience the moment just as you recorded it.
Your personal briefing
Retain the overview with personalized views, which you see directly on the front display at a glance. Now Brief not only learns your daily routines in an intelligent way, but can also be adapted by own text messages. This will give you the briefings that interest you, such as weather, health, travel and much more.
One UI fits you
One UI 9 has been specially optimized for the Galaxy Z Flip8 and allows you to easily access your apps directly from the front display. Move, add or remove widgets such as gallery, weather, health or calendar directly on the front display and adjust everything quickly to your wishes.
Power that moves you forward
Designed for Galaxy smartphones
The Galaxy Z Flip8 combines the latest generation of CPU, GPU and NPU for support. Fitted with our most powerful processor in a flip to date, it masters the demanding days without slowing you down. The advanced NPU drives AI tools, which let you get ideas quickly, while the GPU delivers fluid images on your content.
This text is machine translated.
Features
- Next level Pocketability. The thinnest and lightest Galaxy Z Flip so far is your compact and stylish companion for everyday life.
- Personality is shown on the front display. Thanks to numerous widgets and designs, the FlexWindow can be adapted flexibly to your own style.
- Flexible shooting with the FlexCam1. Record moments hands-free and with 50 megapixels orrecord smooth videos in motion thanks to the super-stable 2 function.
Scope of delivery
- Samsung Galaxy Z FOLD6 5G
- Battery (built-in)
- USB-C to USB-C cable
Hints
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















