
Samsung Galaxy Z Fold7 512 GB Blue EEC B (A - G) 20.3 cm (8 inch) Smartphone
Highlights & Details
Samsung Galaxy Z FOLD7
- Screen size diagonal 20.3 cm (8 inch)
- CPU type: Snapdragon® 8 Gen 3
- 3.5 GHz
- RAM: 12 GB
- Memory capacity: 512 GB
- Resolution of built-in camera: 200 MP
- Front camera resolution: 10 MP
- Blue
- Android™ 16
Technical specifications
- Display resolution 2184 x 1968 pixels
- Processor family: Snapdragon
- Camera resolution (numeric): 10 MP
- Maximum frame rate 30 fps
- NanoSIM + eSIM card type
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Hinged housing
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, APE, AWB, DFF, DSF, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTX, WAV, XMF
- Installed operating system: Android™ 16.0
- Compatibility: Galaxy Ring, Galaxy Buds Core, Galaxy Buds3 Pro, Galaxy Buds2 Pro, Galaxy Buds Pro, Galaxy Buds Live, Galaxy Buds+, Galaxy Buds3, Galaxy Buds2, Galaxy Buds, Galaxy Buds FE, Galaxy Fit3, Galaxy Fit2, Galaxy Fit e, Galaxy Fit, Galaxy Watch FE, Galaxy Watch Ultra, Galaxy Watch8, Galaxy Watch7, Galaxy Watch6, Galaxy Watch5, Galaxy Watch4, Galaxy Watch3, Galaxy Watch, Galaxy Watch Active2, Galaxy Watch Active
- Product type
Smartphone
- Type
Galaxy Z Fold7
- GSM standard
5G
- Factory colour
Blue
- CPU type
Snapdragon® 8 Gen 3
- Processor cores (No.)
8 x
- CPU speed
3.5 GHz
- Operating system (Version)
Android™ 16
- Display (cm)
20.3 cm
- Screen size diagonal (inches)
8 inch
- Resolution of built-in camera
200 MP
- Front camera resolution
10 MP
12 GB
- Memory capacity
512 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
4400 mAh
- Data transfer
5G
- NFC (Near field communication)
Yes
- Mobile phone features
Folding display
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP48
- Width
143.2 mm
- Height
158.4 mm
- Depth
4.2 mm
- Weight
215 g
- Interfaces
USB C® (USB 3.2 1st gen)
B (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
25 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU turbo clock speed (max.)
4.47 GHz
- Processor/type
8 Gen 3
- UKCA
yes
- Folded depth
8.9 mm
- Folded height
15.8 cm
- Folded width
7.28 cm
- Wireless charging
yes
- User memory
474.6 GB
- Mobile High-Definition Link (MHL)
no
- Image stabilizer
yes
- Video capture resolution (max)
7680 x 4320 p
- Auto focus
yes
- Head SAR (EU)
1.418 W/kg
- Body SAR (EU)
1.242 W/kg
- Removable battery
no
- Night mode
yes
- Second rear camera resolution (numeric)
12 MP
- Rear camera aperture number
1.7
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- Wireless video playback time
24 h
- MIMO
yes
- BeiDou
yes
- Second front camera resolution (numeric)
10 MP
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
10 MP
- Third rear camera aperture number
2.4
- Rear camera flash
yes
- Fourth rear camera resolution (numeric)
200 MP
- Second front camera aperture number
2.2
- Geomagnetic sensor
yes
- Hall sensor
yes
- Cover camera aperture number
2.2
- Wireless charging power
15 W
- Virtual RAM (max)
474.6 GB
- Digital zoom
30 x
- Slow motion mode
yes
yes
2428 min
2000
- Fast charging
yes
- Optical zoom
3 x
- Second display diagonal
16.5 cm (6.5")
- Second display resolution
2520 x 1080 p
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735649 Samsung Galaxy Z Fold7 512 GB Blue EEC B (A - G) 20.3 cm (8 inch) Smartphone
Description
This text is machine translated.
Features
- Ultra-slim design meets flagship Power
- Premium camera meets creative freedom
- Multitasking meets AI1
- Stability meets ruggedness
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















