

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Smartphone
Galaxy Z Fold8 Ultra
5G
LTE/4G
WiFi
UMTS/3G
Grey
Snapdragon® 8 Gen 5
8 x
3.6 GHz
20.3 cm
8 inch
2520 x 1080 Pixel
200 MP
10 MP
12 GB
256 GB
eSIM
Nano SIM
Dual SIM
Yes
6
5000 mAh
WiFi
5G
Yes
Corning® Gorilla® Glass Victus™
AMOLED
IP48
Yes
Yes
IP48
143.2 mm
158.4 mm
4.1 mm
215 g
A (A - G)
10 W
45 W
0 cm
Yes
120 Hz
German, QWERTZ
with USB Power Delivery
yes
4.74 GHz
yes
15.8 cm
7.28 cm
218.5 GB
no
yes
7680 x 4320 p
yes
no
50 MP
1.7
1.9
2.2
27 h
yes
yes
yes
yes
10 MP
2.4
yes
200 MP
yes
yes
2.2
30 x
yes
1200
3 x
16.5 cm (6.5")
2520 x 1080 p
yes
yes
yes
yes
yes
yes
User & Safety Instructions 3804561 Samsung Galaxy Z Fold8 Ultra 256 GB EEC A (A - G) 20.3 cm (8 inch) Smartphone
The necessary accessories are required to use the article as described.