• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung;ICR18650 2er;Battery pack;2X 18650;Cable;Li-ion;7.4 V;2600 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 32.99
-12 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Li-Ion Battery Pack ICR18650 with cable, 2

  • Protection circuitry
  • Connection wire
  • Charging as per CCV guidelines

Technical specifications

  • Charging current max. 2600 mA
  • Charging voltage 4.2 V per cell
  • Continuous charging current max. 3.6 A
Product type

Battery pack

Size

18650

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

2600 mAh

Technology

Li-ion

Special-purpose battery features

Cable

Length

37 mm

Width

19 mm

Height

70 mm

(Ø)

18 mm

Content

1 pc(s)

Manufacturer part #

SAM2ICR18650-26PCBK

Type

ICR18650 2er

Rechargeable

Yes

Dim

(Ø x H) 18 mm x 70 mm

Max. charging current

2600 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 251301 Samsung;ICR18650 2er;Battery pack;2X 18650;Cable;Li-ion;7.4 V;2600 mAh

Information

Test Summary Report 251301 Samsung;ICR18650 2er;Battery pack;2X 18650;Cable;Li-ion;7.4 V;2600 mAh

Security datasheet

Security datasheet 251301 Samsung;ICR18650 2er;Battery pack;2X 18650;Cable;Li-ion;7.4 V;2600 mAh

Description

High-performance and durable with protective circuit prevents a total discharge or overload. In addition, the rechargeable battery, if the consumer separates the protective circuit no energy is needed.

This text is machine translated.

Features

  • Incl. protective circuit and connection lines
  • Charging according to CCCV-characteristic

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.